- RS Stock No.:
- 167-1576
- Mfr. Part No.:
- 08-55-0105
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 167-1576
- Mfr. Part No.:
- 08-55-0105
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex KK Series Crimp Receptacle Terminals - 2478 and 2578 Series
2478 and 2578 series crimp receptacle terminals with a dual cantilever design for use in the KK 396 and KK508 series crimp connector housings. These KK series crimp terminals have a square post contact area that interfaces with the mating male pin header by using a spring-like contact. Wire size ranges of 26 AWG to 22 AWG (series 2578) and 24 AWG to 18 AWG (series 2478) are available with a range of contact platings
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | KK 396 |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Maximum Wire Size AWG | 22AWG |
Series Number | 2578 |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |