- RS Stock No.:
- 164-3695
- Mfr. Part No.:
- 927879-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3695
- Mfr. Part No.:
- 927879-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
TE Connectivity Standard Timer Contacts
Standard timer contacts for use with the JPT standard range of connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Standard Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Standard Timer Connector Housing |
Series | Standard Timer |
Minimum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 17AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 14AWG |
Contact Material | Bronze |
Maximum Contact Resistance | 3mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |