- RS Stock No.:
- 164-0140
- Mfr. Part No.:
- 927884-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.355
(exc. GST)
$0.391
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.355 | $1,775.00 |
10000 - 15000 | $0.346 | $1,730.00 |
20000 + | $0.341 | $1,705.00 |
*price indicative |
- RS Stock No.:
- 164-0140
- Mfr. Part No.:
- 927884-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | CI 2 |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 1mm² |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |