TE Connectivity Poke-In Slim Contact Wire Connectors
Poke-in SMT slim contact wire connectors for making quick and easy wire to board and board to board connections. These bare contact wire connectors have a space saving low profile design and a small footprint making them ideal for use in high density and compact PCB layouts. Part number 2834167-3 is a female contact with a releasable function which allows fast rework. Part number 2834172-3 is a pin contact which can be used for board to board connections when mated with part number 2834167-3. These poke-in SMT slim contact wire connectors accept a wide range of wire sizes form 18 AWG to 22 AWG
Features and Benefits
Bare contact design offers space and cost savings over housed poke-in connectors Slim, low profile design for compact, high density PCB layouts Releasable function for fast rework Board to board mating function Wide wire size range accepted
Product Application Information
These poke-in SMT slim contact wire connectors with their compact design are ideal for use in high density PCB designs. Applications include lighting systems, room and area lighting, telecommunications systems and security.