- RS Stock No.:
- 179-4480
- Mfr. Part No.:
- CZL70-10CB
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4480
- Mfr. Part No.:
- CZL70-10CB
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 70mm2, Stud Size M10, Length 51mm, Flat 21mm, Hole Spacing 9mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 70mm² |
Insulation | Uninsulated |
Overall Length | 51mm |
Series | CZL |