- RS Stock No.:
- 179-4663
- Mfr. Part No.:
- LB2.5-5VSC-H
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-4663
- Mfr. Part No.:
- LB2.5-5VSC-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Lipped Blade Terminal, Single Crimp, Length 25.7mm, Width 4.6mm, Diameter 4.8mm, Wire Range 1.5-2.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue
Specifications
Attribute | Value |
---|---|
Gender | Male |
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Overall Length | 25.7mm |
Blade Width | 4.6mm |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Copper |