Lattice Semiconductor LCMXO2-256HC-4TG100I, CPLD MachXO2 Flash 55 I/O, 256 Labs, 7.24ns, ISP, 100-Pin TQFP
- RS Stock No.:
- 827-6527
- Mfr. Part No.:
- LCMXO2-256HC-4TG100I
- Brand:
- Lattice Semiconductor
Discontinued product
- RS Stock No.:
- 827-6527
- Mfr. Part No.:
- LCMXO2-256HC-4TG100I
- Brand:
- Lattice Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MachXO2™ Family, Lattice Semiconductor
Specifications
Attribute | Value |
---|---|
Family Name | MachXO2 |
Number of User I/Os | 55 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 256 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Minimum Operating Temperature | -40 °C |
Pin Count | 100 |
Maximum Operating Temperature | +125 °C |
Propagation Delay | 7.24ns |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Maximum Operating Supply Voltage | 3.465 V |
Length | 14mm |
Minimum Operating Supply Voltage | 2.375 V |
Width | 14mm |