- RS Stock No.:
- 625-9933
- Mfr. Part No.:
- XC95288XL-10TQG144I
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 625-9933
- Mfr. Part No.:
- XC95288XL-10TQG144I
- Brand:
- Xilinx
Technical data sheets
Legislation and Compliance
Product Details
Complex Programmable Logic Devices, Xilinx
Specifications
Attribute | Value |
---|---|
Family Name | XC9500XL |
Number of Macro Cells | 288 |
Number of User I/Os | 117 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 16 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 144 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Individual Output Enable Control | Yes |
Dimensions | 20 x 20 x 1.4mm |
Height | 1.4mm |
Length | 20mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 20mm |
Minimum Operating Supply Voltage | 3 V |