Extension Box for use with Protecta Compact Distribution Board

  • RS Stock No. 489-3941
  • Mfr. Part No. EPTBTEB200S
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Top and Bottom Extension Boxes

Used with Protecta or Type B distribution Boards
Used to provide extra space for accessories
Each can provide for a 16 module width

ABB Distribution Boards, MCCB's and Accessories

Specifications
Attribute Value
Accessory Type Extension Box
For Use With Protecta Compact Distribution Board
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 202.94
(exc. GST)
$ 223.23
(inc. GST)
units
Per unit
1 - 5
$202.94
6 +
$198.79
Related Products
Panel Mounting Magnetic CBE, 8345 Series 1 Pole ...
Description:
Panel Mounting Magnetic CBE, 8345 Series 1 Pole 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuationIndustry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC ...
LR Series - Level Sensors Fill level monitoring ...
Description:
LR Series - Level Sensors Fill level monitoring by means of guided microwaves Updated display of the current fill level Programmable hysteresis and window function Simple operation via the user menu The length of the sensor probe can be shortened ...
Telemecanique Sensors Osi Sense XG RFID - Radio-frequency ...
Description:
Telemecanique Sensors Osi Sense XG RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking The Osi Sense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost ...
Panel Mounting Magnetic CBE, 8345 Series 3 Pole ...
Description:
Panel Mounting Magnetic CBE, 8345 Series 3 Pole 3-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuationIndustry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC ...