RS PRO Barrel Gear Coupling Sleeve

  • RS Stock No. 810-0717
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Barrel Gear Couplings

Curved tooth gear couplings to compensate for axial, radial and angular shaft displacement. Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve. Available in various sizes from 14 mm to 32 mm.

Maintenance free
Easy installation

Specifications
Attribute Value
Coupling Types Gear coupling
Outside Diameter 52mm
Length 41mm
Misalignment - Parallel 1mm
209 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.07
(exc. GST)
$ 11.08
(inc. GST)
units
Per unit
1 - 9
$10.07
10 - 24
$9.94
25 - 49
$9.77
50 +
$9.70
Related Products
Bowex M Tooth Gear Coupling Hub Bo Wex® ...
Description:
Bowex M Tooth Gear Coupling Hub Bo Wex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment Using curved-tooth gear couplings® avoids any edge pressure in ...
Bo Wex M Tooth Gear Couplings Bo Wex® ...
Description:
Bo Wex M Tooth Gear Couplings Bo Wex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment Using curved-tooth gear couplings® avoids any edge pressure in ...
Bo Wex M Tooth Gear Coupling Sleeve Bo ...
Description:
Bo Wex M Tooth Gear Coupling Sleeve Bo Wex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment Using curved-tooth gear couplings® avoids any edge pressure ...
The Huco coupling has a 32mm OD This ...
Description:
The Huco coupling has a 32mm OD This is multi-beam type 3, aluminium L 168 clamp 12mm x 12mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design ...