- RS Stock No.:
- 296-9844
- Mfr. Part No.:
- MCLX-12-12-F
- Brand:
- Ruland
3 In AU stock for next working day delivery
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.25
(exc. GST)
$89.37
(inc. GST)
Units | Per unit |
1 - 5 | $81.25 |
6 - 11 | $80.26 |
12 + | $79.02 |
- RS Stock No.:
- 296-9844
- Mfr. Part No.:
- MCLX-12-12-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mild Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Coupling Types | Shaft Coupling |
Bore | 12mm |
Outside Diameter | 29mm |
Length | 45mm |