OPTIBELT Shaft Coupling, 180mm Outside Diameter, 144mm Length Jaw Coupling
- RS Stock No.:
- 268-3444
- Mfr. Part No.:
- PDP180
- Brand:
- OPTIBELT
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.89
(exc. GST)
$59.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.89 |
- RS Stock No.:
- 268-3444
- Mfr. Part No.:
- PDP180
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The OPTIBELT claw coupling used with flexible elements to provide flexible connection of shafts. This couplings can be used in the whole of machine construction wherever a reliable shaft connection is needed. This claw couplings are of the plug in type for installation.
Maximum rotation speed is 3800 rpm
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
Specifications
Attribute | Value |
---|---|
Coupling Types | Shaft Coupling |
Outside Diameter | 180mm |
Length | 144mm |
Fastening Type | Jaw |
Torque Rating | 880Nm |
Related links
- OPTIBELT Shaft Coupling, 95mm Outside Diameter, 73mm Length Jaw Coupling
- OPTIBELT Shaft Coupling, 68mm Outside Diameter, 43mm Length Jaw Coupling
- OPTIBELT Shaft Coupling, 110mm Outside Diameter, 83mm Length Jaw Coupling
- OPTIBELT Shaft Coupling, 58mm Outside Diameter, 43mm Length Jaw Coupling
- OPTIBELT Shaft Coupling, 225mm Outside Diameter, 184mm Length Jaw Coupling
- OPTIBELT Half Coupling Flange, 180mm Outside Diameter, 25mm Bore,...
- OPTIBELT Half Coupling Flange, 180mm Outside Diameter, 20mm Bore,...
- OPTIBELT Elastic studs for PEX couplings, 125mm Outside Diameter,...