- RS Stock No.:
- 171-6705
- Mfr. Part No.:
- 707.32.3535
- Brand:
- Huco
Discontinued product
- RS Stock No.:
- 171-6705
- Mfr. Part No.:
- 707.32.3535
- Brand:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Beam couplings will readily accommodate any combination of axial motion, angular and parallel misalignment. The 3 start helical-cut design provides higher torque capability and reduced wind-up compared with single beam versions. Multi-Beam is available in three standard materials: stainless steel, aluminium and acetal, for shaft diameters from 1mm to 38mm.
Torsionally rigid design
Zero backlash
No moving parts
Single beam simple coupling compatible with industry standard types
3-Beam single stage for increased torsional stiffness
6-Beam two stage for torsional stiffness and increased radial compliance
Step Beam for low inertia, electrical isolation, low cost
Zero backlash
No moving parts
Single beam simple coupling compatible with industry standard types
3-Beam single stage for increased torsional stiffness
6-Beam two stage for torsional stiffness and increased radial compliance
Step Beam for low inertia, electrical isolation, low cost
Specifications
Attribute | Value |
---|---|
Bore | 12mm |
Coupling Types | Beam Coupling |
Outside Diameter | 31.8mm |
Length | 57.2mm |
Torque Rating | 15Nm |
Misalignment - Angular | 7° |
Misalignment - Parallel | 0.5mm |