- RS Stock No.:
- 845-386
- Mfr. Part No.:
- 114826
- Brand:
- Baumer
Discontinued product
- RS Stock No.:
- 845-386
- Mfr. Part No.:
- 114826
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Flexible Reducing Coupling For Hollow Shaft Encoder
Integral flexible couplings suitable for BHF (end shaft) hollow shaft encoders
Their use is particularly recommended for high resolution applications
Controflex couplings manufactured from Alu/POM (Poly Oxide Methyl)
High torque
Low moment of inertia, vibration absorption and are electrically insulating
Reducers are available to take the standard 12mm bore down to 10, 8 and 6mm
Their use is particularly recommended for high resolution applications
Controflex couplings manufactured from Alu/POM (Poly Oxide Methyl)
High torque
Low moment of inertia, vibration absorption and are electrically insulating
Reducers are available to take the standard 12mm bore down to 10, 8 and 6mm
Note
The mid shaft reducer shown in the line drawing has been discontinued.
Specifications
Attribute | Value |
---|---|
Bore | 10mm |
Coupling Types | Beam Coupling |
Outside Diameter | 25mm |
Length | 29.5mm |
Torque Rating | 1Nm |
Misalignment - Angular | 1° |
Misalignment - Parallel | 0.25mm |
Misalignment - Axial | 0.4mm |