- RS Stock No.:
- 173-1488
- Mfr. Part No.:
- IHCL4040DZER2R2M5A
- Brand:
- Vishay
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$2.056
(exc. GST)
$2.262
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $2.056 | $1,028.00 |
1000 - 1500 | $2.005 | $1,002.50 |
2000 + | $1.974 | $987.00 |
*price indicative |
- RS Stock No.:
- 173-1488
- Mfr. Part No.:
- IHCL4040DZER2R2M5A
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IHCL4040DZ Series Low Profile High-Current Coupled Inductors
IHCL4040DZ Series are coupled and shielded in construction
High temperature of up to 155°C
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
DC Resistance | 17.5mΩ |
Core Material | Metal Composite |
Self Resonant Frequency | 5MHz |
Tolerance | ±20% |
Current Rating | 8.4A |
Series | IHCL |
Package/Case | 4040 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Shielded | Yes |
Inductor Construction | Coupled |
Automotive Standard | AEC-Q200 |
Depth | 10.16mm |
Dimensions | 10.67 x 10.16 x 4mm |
Height | 4mm |
Length | 10.67mm |
Related links
- Bourns Coupled Inductor MnZn Core , 1 → 4 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core , 1.5 μH
- Bourns Shielded Coupled Inductor Ferrite Core , 33 μH
- Bourns Dual Coupled Inductor Ferrite Core , 100 μH
- Vishay Dual Coupled Inductor, 15 μH
- Vishay Dual Coupled Inductor, 22 μH
- Vishay Dual Coupled Inductor, 33 μH
- Bourns Dual Coupled Inductor Ferrite Core , 10 μH