- RS Stock No.:
- 905-5747
- Mfr. Part No.:
- SCUB1000
- Brand:
- Red Lion
Discontinued product
- RS Stock No.:
- 905-5747
- Mfr. Part No.:
- SCUB1000
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCUB1 LCD Counter
The SCUB1 is a self-contained counter/display module that contains a custom monolithic counter/driver chip that performs all counting functions. The counter is ideal for internal "on-board" applications where a readout of count, frequency and time is needed within a circuit enclosure for maintenance, diagnostic or other data requirements.
6-digit (5 mm) LCD display
Solderless, elastomeric interconnects
Ultra-low power, 5 V at 15 μA typical
Latchable display with leading zero blanking
Count rates to 500 kHz
Snap mounts directly on 1/16" P.C. board
Solderless, elastomeric interconnects
Ultra-low power, 5 V at 15 μA typical
Latchable display with leading zero blanking
Count rates to 500 kHz
Snap mounts directly on 1/16" P.C. board
Applications:
Vending machines
Video games
Computers
Utility meters
Office copiers
Flow meters
Test equipment
Dispensing equipment
Machine controls
Medical equipment
Portable instruments
Video games
Computers
Utility meters
Office copiers
Flow meters
Test equipment
Dispensing equipment
Machine controls
Medical equipment
Portable instruments
Red Lion
Specifications
Attribute | Value |
---|---|
Supply Voltage | 2.5 → 6 V dc |
Count Mode | Seconds |
Display Type | LCD |
Input Type | Logic |
Connection Type | Connector |
Reset Method | Manual |
Number of Digits | 6 |
Mounting Type | PCB Mount |
Output / Interface | Voltage |
Digit Height | 5 mm |
Maximum Count Frequency | 10kHz |
Cutout Size | 55.55 x 26.16 mm |
Function | Counter, Display |
Depth | 10mm |
Series | SCUB |
Cutout Height | 26.16mm |
Approvals | RoHS |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Cutout Width | 55.55mm |