- RS Stock No.:
- 820-8457
- Mfr. Part No.:
- 85342-03
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 820-8457
- Mfr. Part No.:
- 85342-03
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Honeywell 85000 Series Hour Meters
The 85000 series hour meter series has a highly reliable drive mechanism incorporating an odometer gear train along with accurate quartz crystal timing. Along with a snap together chassis the improved odometer gear train fits into a shock proof case, resistant to most acids and solvents and sealed up to IP66. They are UL/CSA recognised and come with a variety of mounting styles. Before shipping every unit has to pass a 100% function, burn-in and timing accuracy test.
Potential Applications
Lawn tractors, garden tractors, farm equipment, gen sets, construction equipment, utility vehicles, industrial equipment, recreational vehicles, golf carts, aircraft, medical equipment, office equipment
Potential Applications
Lawn tractors, garden tractors, farm equipment, gen sets, construction equipment, utility vehicles, industrial equipment, recreational vehicles, golf carts, aircraft, medical equipment, office equipment
Custom CMOS inegrated circuit
Indicates operating time in hours and tenths, plus has a running indicator
IP66 sealed
Battery system voltages: 6, 12, 24, 36, 48 60, 72, and 80 Vdc
UL, CSA approved
Indicates operating time in hours and tenths, plus has a running indicator
IP66 sealed
Battery system voltages: 6, 12, 24, 36, 48 60, 72, and 80 Vdc
UL, CSA approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 80 V dc |
Input Type | Voltage |
Connection Type | Spade Terminal |
Reset Method | Automatic |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Count Direction | Up |
Digit Height | 3 mm |
Display Range | 0 → 10000 h |
Minimum Operating Temperature | -40°C |
Series | 85000 |
Maximum Operating Temperature | +85°C |
Measurement Range | 0 → 10000h |