- RS Stock No.:
- 817-1743
- Mfr. Part No.:
- H7CZ-L8
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-1743
- Mfr. Part No.:
- H7CZ-L8
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron H7CX Series Digital Tachometer
Premium quality tachometer constructed within a short body making this product suitable for mounting into space-restricted installations and thinner control panels. H7CX-R Series Tachometers are equipped with internal isolation for the power supply and the input circuit, removing the need to take extra steps for eliminating unwanted circuit paths
Short body construction
Larger characters than previous model, coupled with a brighter display for easy reading
One-Input measurement facility for simple installation
Colour display adapts depending on the output status for instant recognition
IP66 rating enables the tachometer to be installed into locations subject to water
Larger characters than previous model, coupled with a brighter display for easy reading
One-Input measurement facility for simple installation
Colour display adapts depending on the output status for instant recognition
IP66 rating enables the tachometer to be installed into locations subject to water
Standards
UL508 Type 4X & IP66
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Count Mode | Seconds |
Display Type | LCD |
Input Type | Impedance |
Connection Type | 8 Pin Socket |
Reset Method | Automatic, Manual |
Number of Digits | 8 |
Mounting Type | Flush Mount, Surface Mount |
Output / Interface | SPDT Contact |
Count Direction | Decrement, Increment |
Digit Height | 10 mm |
Maximum Count Frequency | 30Hz |
Display Range | -999999 → 999999 |
Minimum Operating Temperature | -10°C |
Measurement Range | -999999 → 999999 |
Maximum Operating Temperature | +55°C |
Weight | 100g |