Omron H7GP Counter, 6 Digit, 12 → 24 V dc
- RS Stock No.:
- 204-5061
- Mfr. Part No.:
- H7GP-TD
- Brand:
- Omron
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$384.57
(exc. GST)
$423.03
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $384.57 |
3 - 4 | $369.19 |
5 + | $353.78 |
- RS Stock No.:
- 204-5061
- Mfr. Part No.:
- H7GP-TD
- Brand:
- Omron
Related links
- Omron H7GP Counter, 6 Digit, 5kHz, 12 → 24 V dc
- Omron H7GP Counter Counter, 6 Digit, 5kHz, 24 V
- Omron H7GP Counter, 6 Digit, 5kHz, 100 → 240 V ac
- Omron H7CX Counter, 6 Digit, 10kHz, 24 V dc, 12 → 24 V ac
- Omron H7CX Counter, 6 Digit, 10kHz, 12 → 24 V dc
- Omron Counter, 6 Digit, 5kHz, 12 → 24 V dc
- Omron H7CX Counter, 6 Digit, 5kHz, 12 → 24 V dc, 24 V ac
- Schneider Electric Counter, 5 Digit, 12 → 24 V