- RS Stock No.:
- 179-9457
- Mfr. Part No.:
- XBKT81030U33E
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 179-9457
- Mfr. Part No.:
- XBKT81030U33E
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Schneider Electric Digital Counter
The Schneider Electric digital totalizing counter is an 8-digit LCD display and panel mount device. This is the latest innovation with an internal 3.6V Li-battery. It supports control relays, totalizers, preselection and hour counters, along with recording events from electrical pulses or contacts. This counter has a maximum frequency count of 7500Hz.
Features and Benefits
Transistor PNP and NPN input type
Front dimension is 48mm x 24mm
Plug-in screw terminal
Counting capacity ranges between 0 and 9999999
Operation temperature ranges between -10°C and 50°C
Front dimension is 48mm x 24mm
Plug-in screw terminal
Counting capacity ranges between 0 and 9999999
Operation temperature ranges between -10°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Control and monitoring systems
Manufacturing assembly line
Certifications
EN 61010
EN/IEC 50081-2
EN/IEC 50082-2
IP54 rated
EN/IEC 50081-2
EN/IEC 50082-2
IP54 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3.6 V Battery |
Count Mode | Impulses |
Display Type | LCD |
Input Type | NPN, PNP |
Connection Type | Screw |
Reset Method | Manual, Transistor |
Number of Digits | 8 |
Mounting Type | Panel Mount |
Digit Height | 4 mm |
Maximum Count Frequency | 7500Hz |
Cutout Size | 45 x 22 mm |
Function | Counter |
Display Range | 0 → 9999999 |
Minimum Operating Temperature | -10°C |
Depth | 40mm |
Meter Type | Electronic |
Weight | 50g |
Cutout Width | 22mm |
Maximum Operating Temperature | +50°C |
Cutout Height | 45mm |
Maximum Temperature | +50°C |
Series | Zelio Count |