Siemens SENTRON Counter Counter, 7 Digit, 60Hz, 115 V ac
- RS Stock No.:
- 123-9482
- Mfr. Part No.:
- 7KT5503
- Brand:
- Siemens
3 In AU stock for next working day delivery
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$146.06
(exc. GST)
$160.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $146.06 |
Related links
- Siemens SENTRON Counter Counter, 7 Digit, 60Hz, 115 V ac
- Siemens SENTRON Counter Counter, 7 Digit, 60Hz, 230 V ac
- Siemens SENTRON Counter Counter, 7 Digit, 50Hz, 115 V ac
- Trumeter 711 Hour Meter Counter, 7 Digit, 60Hz, 115 V ac
- Siemens SENTRON Counter Counter, 7 Digit, 50Hz, 230 V ac
- Siemens SENTRON Counter Counter, 7 Digit, 50Hz, 24 V ac
- Siemens SENTRON Counter Counter, 7 Digit, 10 → 80 V dc
- Siemens SENTRON Counter Counter, 7 Digit, 24 V dc