Blank Dial Set for 43.9 x 37.9 mm Sifam Tinsley DO 8142 for use with Presentor Range Moving Coil DC Meter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Presentor Range DC Meters

Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

//media.rs-online.com/t_line/L196827-02.gif

Moving Coil DC Meters

Specifications
Attribute Value
Accessory Type Blank Dial Set
For Use With Presentor Range Moving Coil DC Meter
16 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$ 8.88
(exc. GST)
$ 9.77
(inc. GST)
units
Per unit
Per Pack*
4 +
$8.88
$35.52
*price indicative
Related Products
Hour Meter Series H57 feature a very high ...
Description:
Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth. 7-digit Hour MeterNon resettableHigh shock resistanceData retention in case of power failureSmall mounting depthType H57 (48x48mm)Different voltage types available:- 10-30V DC - stock ...
Linear measurement devices (metric) for linear measurement of ...
Description:
Linear measurement devices (metric) for linear measurement of running material in the timber, paper, metal or plastic industryUsed with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)The transducer does not require an additional power ...
All units have a panel cut out of ...
Description:
All units have a panel cut out of 68 x 33mm and have resettable displays. High-precision 8-character counter and tachometer with period measurementFor simultaneous reading of events, positions, travel lengths and speedsStandard LCD or LCD display, backlight can be switched ...
The timer CUB 7T register the operating time ...
Description:
The timer CUB 7T register the operating time of machinery and equipment. Timer CUB7T with 8-digits-LCD-DisplayProgrammable with keypads on the frontsideInternal lithium battery provides up to 7 years of typical uninterrupted operationsHoused in a lightweight, high impact plastic case with ...