- RS Stock No.:
- 832-6316
- Mfr. Part No.:
- HB 720A 12mm x 33m
- Brand:
- Hi-Bond
8 In AU stock for next working day delivery
82 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.03
(exc. GST)
$63.83
(inc. GST)
Units | Per unit |
1 + | $58.03 |
- RS Stock No.:
- 832-6316
- Mfr. Part No.:
- HB 720A 12mm x 33m
- Brand:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Hi-Bond Copper Foil Tape
The Hi-Bond copper foil tape has a conductive acrylic pressure-sensitive adhesive with a uniform dispersion of conductive particles of nickel silver. This tape is 0.07mm thick, 12mm wide and 33m long. The foil carrier is 25μ thick, with an additional 40-micron thick coating of acrylic adhesive containing nickel silver conductive particles.
Features and Benefits
Copper foil (25μm/.001in)
Release liner
Operating temperature ranges between -30°C and 130°C
Peel strength is 1.6lb/in
Tensile strength is 43N/cm
Release liner
Operating temperature ranges between -30°C and 130°C
Peel strength is 1.6lb/in
Tensile strength is 43N/cm
Applications
Electro-magnetic compatibility
Shielding
Radio frequency insulation
Earthling and static electric control
Shielding of signal cable
Shielding signal cable or FCC repairs
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
Tape for EMR/RFI shielding
Shielding
Radio frequency insulation
Earthling and static electric control
Shielding of signal cable
Shielding signal cable or FCC repairs
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
Tape for EMR/RFI shielding
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.07mm |
Foil Thickness | 0.035mm |
Width | 12mm |
Length | 33m |
Conductivity | Conductive |
Adhesion Strength | 2.7 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 43N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -30°C |
Model Number | HB 720A |
Related links
- 3M 5925F 12mm x 33m, 0.6mm Thick
- 3M 5952F 12mm x 33m, 1.1mm Thick
- 3M SCOTCH 969 12mm x 33m, 0.13mm Thick
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33m
- 3M 5962F 12mm x 33m, 1.6mm Thick
- Hi-Bond HB 740 Conductive Metallic Tape, 12mm x 33m
- RS PRO HB 4807 White Transfer Tape Adhesive 0.15mm Thick
- Hi-Bond HB 720A Conductive Metallic Tape, 19mm x 33m