- RS Stock No.:
- 542-5397
- Mfr. Part No.:
- AT544
- Brand:
- Advance Tapes
Discontinued product
- RS Stock No.:
- 542-5397
- Mfr. Part No.:
- AT544
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IE
Product Details
AT544 35μ Tin Clad Copper Foil Masking Tape
A very specific strip tape based on a 35 mircon tin clad copper foil coated with an electrically conductive acrylic adhesive and a removable polyester masking tape. Applied on to the inner door sections of electronic cabinets prior to powder coating or spray painting.The masking tape is then removed to expose a clean and electrically contactable tin layer. This tin layer can then form a complete EMI shield contact with a suitable foam rubber door seal
Conductive acrylic adhesive
Good high and low temperature resistance
Easy unwind
Good high and low temperature resistance
Easy unwind
Standards
Tested in accordnace with ASTM D-1000 latest issue, BS EN 60454/ Part 2 (1996)-formerly VDE 0340, B.S
Approvals
Conforms to Flame Retardant requirement part only of UL510
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.06mm |
Foil Thickness | 0.035mm |
Width | 19mm |
Length | 33m |
Conductivity | Conductive |
Adhesion Strength | 5 N/cm |
Adhesive Material | Acrylic |
Material Plating | Tin |
Tensile Strength | 40N/cm |
Maximum Temperature Resistance | +155°C |
Complies with EN Legislation | BS EN 60454 - Part 2 |
Minimum Temperature Resistance | -20°C |
Model Number | AT544 |