AA720, Single-Sided Copper Clad Board FR4 With 70μm Copper Thick, 300 x 200 x 1.6mm
- RS Stock No.:
- 418-4168
- Mfr. Part No.:
- AA720
- Brand:
- CIF
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$46.90
(exc. GST)
$51.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $46.90 |
10 - 19 | $46.44 |
20 - 49 | $45.70 |
50 + | $44.34 |
- RS Stock No.:
- 418-4168
- Mfr. Part No.:
- AA720
- Brand:
- CIF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Note
Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.
Approvals
UL, CSA (K130 and above)
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Board Type | Photoresist Board |
Number of Sides | 1 |
Dimensions | 300 x 200 x 1.6mm |
Copper Thickness | 70µm |
FR Material Grade | FR4 |
Length | 300mm |
Thickness | 200mm |
Width | 1.6mm |
Related links
- AA20, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AB720, Double-Sided Copper Clad Board FR4 With 70μm Copper Thick,...
- AD20, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- 32, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100...
- 34, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 150...
- 15, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 150...
- AAT20, Single-Sided Copper Clad Board Aluminium With 35μm Copper...