- RS Stock No.:
- 278-7872
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,582.96
(exc. GST)
$1,741.26
(inc. GST)
Units | Per unit |
1 - 4 | $1,582.96 |
5 + | $1,302.76 |
- RS Stock No.:
- 278-7872
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Heavy Duty Conveyor Turntable, 650 mm Diameter, 15 kN Load Capacity
This RS PRO industrial conveyor turntable lets you change the direction of your conveyor system to sort products into multiple lanes. It's fitted with precision ball bearings that reduce friction to provide smooth, seamless movement.
You can easily secure the product in place using M10 or M12 bolts. The turntable is made of a tough stainless steel that can withstand heavy-duty applications. This material also makes it resistant to both chemicals and corrosion, meaning it'll last a long time without the risk of rust or chemical decay. The device has a high load capacity of 15 kN, so it can move very heavy items from one point to another.
As part of the RS PRO range, this device has been engineer-tested for quality and reliability. You'll commonly find it used in the manufacturing and packaging industries.
You can easily secure the product in place using M10 or M12 bolts. The turntable is made of a tough stainless steel that can withstand heavy-duty applications. This material also makes it resistant to both chemicals and corrosion, meaning it'll last a long time without the risk of rust or chemical decay. The device has a high load capacity of 15 kN, so it can move very heavy items from one point to another.
As part of the RS PRO range, this device has been engineer-tested for quality and reliability. You'll commonly find it used in the manufacturing and packaging industries.
Features and Benefits
Diameter of 650 mm
Load capacity of 15 kN
Heavy-duty weight class
Load capacity of 15 kN
Heavy-duty weight class
Specifications
Attribute | Value |
---|---|
Diameter | 650mm |
Load Capacity | 15kN |
Weight Class | Heavy Duty |