Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 450mm L, Steel, 6mm Spindle, 468mm Overall Length
- RS Stock No.:
- 254-8706
- Mfr. Part No.:
- 12ZAJXRCW1 - 450
- Brand:
- Rollezy
Discontinued product
- RS Stock No.:
- 254-8706
- Mfr. Part No.:
- 12ZAJXRCW1 - 450
- Brand:
- Rollezy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rollezy | |
Roller Length | 450mm | |
Roller Diameter | 25mm | |
Tube Material | Zinc Plated Steel | |
Spindle Size | 6mm | |
Inside Frame Width | 456mm | |
Spindle Shape | Round | |
Spindle Material | Steel | |
Weight Class | Light Duty, Medium Duty | |
Overall Length | 468mm | |
Select all | ||
---|---|---|
Brand Rollezy | ||
Roller Length 450mm | ||
Roller Diameter 25mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 6mm | ||
Inside Frame Width 456mm | ||
Spindle Shape Round | ||
Spindle Material Steel | ||
Weight Class Light Duty, Medium Duty | ||
Overall Length 468mm | ||