Rollezy Zinc Plated Steel Round Conveyor Roller Female 63mm Dia. x 1000mm L, Steel, 20mm Spindle, 1008mm Overall Length
- RS Stock No.:
- 243-1529
- Mfr. Part No.:
- 1920JCAZX2 - 1000
- Brand:
- Rollezy
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$348.26
(exc. GST)
$383.09
(inc. GST)
Units | Per unit |
1 - 4 | $348.26 |
5 - 9 | $341.45 |
10 - 24 | $335.12 |
25 + | $330.22 |
- RS Stock No.:
- 243-1529
- Mfr. Part No.:
- 1920JCAZX2 - 1000
- Brand:
- Rollezy
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
63mm and 76mm Diameter, Heavier Duty
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Zinc plated steel
M12 female spindle thread
3mm walls
M12 female spindle thread
3mm walls
Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).
Specifications
Attribute | Value |
---|---|
Roller Length | 1000mm |
Roller Diameter | 63mm |
Tube Material | Zinc Plated Steel |
Spindle Size | 20mm |
Inside Frame Width | 1008mm |
Spindle Shape | Round |
Fixing Type | Female Threaded |
Spindle Material | Steel |
Weight Class | Heavy Duty |
Overall Length | 1008mm |