- RS Stock No.:
- 777-4981
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 777-4981
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Unscreened Industrial Cable, 3 Core, Black, 0.21 mm², 100 m Reel
Use this RS PRO cable to transfer data between equipment and a control panel. It's compatible with most networking systems and is suitable for industrial use. The cable is unscreened, which makes it flexible and therefore easy to manipulate and install.
The cable is fitted with corrosion-resistant copper conductors, extending its working life. The copper conductors are also highly resistant to heat and are safe to use at temperatures of up to +80°C. A polyvinyl-chloride (PVC) outer jacket protects the inner wiring from damage, so you can move the cable around without worrying about it getting damaged by knocks and scrapes.
The cable's thin diameter makes it suitable for use in tight or restricted spaces. A cable like this is useful for any data-transfer application. It's Restriction of Hazardous Substances (RoHS) compliant, so you can rest assured it contains only negligible levels of any harmful materials.
The cable is fitted with corrosion-resistant copper conductors, extending its working life. The copper conductors are also highly resistant to heat and are safe to use at temperatures of up to +80°C. A polyvinyl-chloride (PVC) outer jacket protects the inner wiring from damage, so you can move the cable around without worrying about it getting damaged by knocks and scrapes.
The cable's thin diameter makes it suitable for use in tight or restricted spaces. A cable like this is useful for any data-transfer application. It's Restriction of Hazardous Substances (RoHS) compliant, so you can rest assured it contains only negligible levels of any harmful materials.
Features and Benefits
• Wire size of 24 AWG (American Wire Gauge)
• Copper conductor material
• Conductor resistance of 384 Ω/km
• Seven core strands of 0.1 mm
• Cross-sectional area of 0.21 mm²
• Current rating of 250 mA
• No drain wire
• Polyvinyl-chloride (PVC) insulation material
• Length of 100 m
• Maximum operating temperature of +80°C
• Minimum operating temperature of -20°C
• Three cores
• Outer diameter of 2.4 mm
• Unscreened
• Black sheath colour
• Voltage rating of 300 V
• Copper conductor material
• Conductor resistance of 384 Ω/km
• Seven core strands of 0.1 mm
• Cross-sectional area of 0.21 mm²
• Current rating of 250 mA
• No drain wire
• Polyvinyl-chloride (PVC) insulation material
• Length of 100 m
• Maximum operating temperature of +80°C
• Minimum operating temperature of -20°C
• Three cores
• Outer diameter of 2.4 mm
• Unscreened
• Black sheath colour
• Voltage rating of 300 V
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.21 mm² |
Number of Cores | 3 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Black |
Outer Diameter | 2.4mm |
Cable Shape | Multicore |
Voltage Rating | 300 V |
Shielded/Unshielded | Unshielded |
Core Strands | 7/0.1 mm |