- RS Stock No.:
- 126-2704
- Mfr. Part No.:
- 10038958
- Brand:
- Nexans
Discontinued product
- RS Stock No.:
- 126-2704
- Mfr. Part No.:
- 10038958
- Brand:
- Nexans
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SMBL Screened and Jacketed Multicore Cables
Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.
Specifications
Attribute | Value |
---|---|
Series | SMBL |
Number of Cores | 12 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 24 AWG |
Outer Diameter | 6.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PVC |
Core Strands | 7/0.2 mm |
Conductor Material | Tinned Copper |
Voltage Rating | 500 V |
Drain Wire | No |
Current Rating | 1 A |
Minimum Bend Radius | 10 x Diameter |
Minimum Operating Temperature | -20°C |
Screen Type | Braid, Foil |
Maximum Operating Temperature | +80°C |