- RS Stock No.:
- 536-376
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 536-376
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Rigid cables U 1000 R2V
These solid cables can be used in low-voltage energy or remote control installations in semi-industrial and industrial applications. Typical applications include power supply for lighting, electrical devices, motors, electrical connections, risers, etc.
Features and benefits:
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.
- Cable lengths of 50m and 100m offered in this range of cables
- Screened and unscreened cables are offered in this range of cables.
Applications
These Multicore cables have applications as a power supply for;
- Lighting
- Electrical devices
- Motors
- Electrical connections
- Risers
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Note
Not recommended in areas that are flooded for more than two months of the year or in trenches forming drains.
Approvals
NC 32-201.
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 4 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Black |
American Wire Gauge | 11 AWG |
Outer Diameter | 16mm |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | XLPE |
Minimum Operating Temperature | -10°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 600 V |
Screen Type | Foil |
Maximum Operating Temperature | +90°C |
Drain Wire | Yes |
Conductor Material | Copper |
Minimum Bend Radius | 6 x Diameter |