- RS Stock No.:
- 845-0034
- Mfr. Part No.:
- LC2D129P7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-0034
- Mfr. Part No.:
- LC2D129P7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 300 V dc, 690 V ac |
Power Rating | 7.5 kW |
Range | TeSys D |
Series | LC2D |
Function | Reversing |
Terminal Type | Faston Connector |
Length | 77mm |
Width | 90mm |
Depth | 86mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |