- RS Stock No.:
- 823-6695
- Mfr. Part No.:
- 11BF95C0024
- Brand:
- Lovato
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-6695
- Mfr. Part No.:
- 11BF95C0024
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
BF95 Contactors
Quick connect thanks to snap on accessory mounting
Distinct contact status indication
Mechanical interlock only 5mm deep
3P contactors: 9 to 110A IEC AC3 duty
Distinct contact status indication
Mechanical interlock only 5mm deep
3P contactors: 9 to 110A IEC AC3 duty
Lovato Orange Contactors, Control Relays and Accessories
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 12 → 600 V |
Contact Current Rating | 95 A |
Range | Orange |
Power Rating | 50 kW |
Series | BF |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 4 |
Terminal Type | Screw |
Length | 182mm |
Width | 113.5mm |
Depth | 75mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -50°C |