- RS Stock No.:
- 776-2976
- Mfr. Part No.:
- A9C22211
- Brand:
- Schneider Electric
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$345.24
(exc. GST)
$379.76
(inc. GST)
Units | Per unit |
1 + | $345.24 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-2976
- Mfr. Part No.:
- A9C22211
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Acti 9 iCT Contactors
ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Impulse relay function
Day-night function
Class-2 insulation: continuous safety for operators and unqualified personnel
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Impulse relay function
Day-night function
Class-2 insulation: continuous safety for operators and unqualified personnel
What is the difference between AC-7a and AC-7b when choosing a iCT contactor?
These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums
Do spacers have to be fitted between the iCT range of Contactors?
If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48 V ac |
Number of Poles | 1 |
Contact Voltage Rating | 250 V ac |
Contact Current Rating | 16 A |
Range | Acti9 iCT |
Series | iCT |
Normal State Configuration | 1NO |
Number Of Auxiliary Contacts | 0 |
Terminal Type | Screw |
Length | 81mm |
Width | 60mm |
Depth | 18mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |