- RS Stock No.:
- 608-9295
- Mfr. Part No.:
- LC1D093P7
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 608-9295
- Mfr. Part No.:
- LC1D093P7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
3 pole Contactors, AC Controlled, under 18kW power rating
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits.
Utilisation category AC3
415 Vac switching voltage
Pole Contact Composition: 3 NO
Auxiliary Contacts: 1 N/O + 1 N/C
415 Vac switching voltage
Pole Contact Composition: 3 NO
Auxiliary Contacts: 1 N/O + 1 N/C
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
- Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
- AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
- AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
- Auxiliary contact blocks with serrated wiping action.
- Front mount dust tight auxiliary contact blocks.
- Pneumatic time delay blocks.
- Transient voltage surge suppressors.
- Interface modules and electronic timers.
- Mechanical latching blocks.
Is the TeSys D range a double break pole type contactor?
- Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 9 A |
Range | TeSys D |
Series | LC1D |
Power Rating | 4 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Cage Clamp |
Length | 99mm |
Width | 45mm |
Depth | 84mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |