Better World
Schneider Electric LC1K Series Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac
- RS Stock No.:
- 382-9797
- Mfr. Part No.:
- LC1K12103P7
- Brand:
- Schneider Electric
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$88.67
(exc. GST)
$97.54
(inc. GST)
Units | Per unit |
1 + | $88.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 382-9797
- Mfr. Part No.:
- LC1K12103P7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
3 Pole Contactors with Spring Terminals
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 12 A |
Range | TeSys K |
Series | LC1K |
Power Rating | 5.5 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Cage Clamp |
Length | 58mm |
Width | 45mm |
Depth | 57mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |