Recently searched

    Lovato B400 Contactor, 24 V Coil, 3-Pole, 420 A, 208 kW, 1 kV

    Discontinued product
    RS Stock No.:
    273-8491
    Mfr. Part No.:
    11B4000024
    Brand:
    Lovato
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lovato

    Coil Voltage

    24 V

    Number of Poles

    3

    Contact Voltage Rating

    1 kV

    Contact Current Rating

    420 A

    Power Rating

    208 kW

    Series

    B400

    Related links