Lovato B310 Contactor, 125 V ac/dc Coil, 4-Pole, 450 A, 488 kW, 690 V
- RS Stock No.:
- 273-8483
- Mfr. Part No.:
- 11B310400110
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 273-8483
- Mfr. Part No.:
- 11B310400110
- Brand:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Coil Voltage | 125 V ac/dc | |
Number of Poles | 4 | |
Contact Voltage Rating | 690 V | |
Contact Current Rating | 450 A | |
Power Rating | 488 kW | |
Series | B310 | |
Select all | ||
---|---|---|
Brand Lovato | ||
Coil Voltage 125 V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 450 A | ||
Power Rating 488 kW | ||
Series B310 | ||
Related links
- Lovato B310 Contactor 4-Pole 488 kW, 690 V
- Lovato B310 Contactor 4-Pole 488 kW, 690 V
- Lovato B310 Contactor 4-Pole 488 kW, 690 V
- Lovato B310 Contactor 4-Pole 488 kW, 690 V
- Lovato B310 Contactor 4-Pole 488 kW, 690 V
- Lovato B310 Contactor 3-Pole 180 kW, 1 kV
- Lovato B310 Contactor 3-Pole 256 kW, 690 V
- Lovato B310 Contactor 3-Pole 256 kW, 690 V