- RS Stock No.:
- 191-9461
- Mfr. Part No.:
- 428863
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 191-9461
- Mfr. Part No.:
- 428863
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The range of bells and buzzers includes modular versions for discontinuous use SM1, RM1, TSM and TSR, suitable for acoustic signaling in residential and commercial sectors, and versions for continuous use SM2 and RM2, which are able to operate continuously for up to 12 hours while maintaining the quality and level of the sound. RM2 and SM2 are dedicated to specific applications such as acoustic signaling in the industry, alarms notification, supervision and intensive use (schools, factories etc...). TSM and TSR versions also include a transformer: the input is 230V a.c. and the bell is supplied in 12 or 24 V.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Range | SM1-230 |
Power Rating | 4.5 VA |