- RS Stock No.:
- 190-9730
- Mfr. Part No.:
- 3TF20010BB4
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 190-9730
- Mfr. Part No.:
- 3TF20010BB4
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
Product Details
Contactor, Size 00, 3-pole, AC-3 4 kW/400 V, Screw terminal Auxiliary switch 01E (1 NC) 24 VDC DC operation Phased-out product Successor is SIRIUS 3RT201 or 3TG10.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Current Rating | 9 A |
Power Rating | 10 kW |
Series | 3TF2 |
Normal State Configuration | 3NO |
Auxiliary Contact Configuration | 1NC |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw, Snap-On |
Length | 45mm |
Width | 68mm |
Depth | 48mm |
Pole and Throw Configuration | 3P |
Mounting Style | DIN Rail Mount |