- RS Stock No.:
- 136-8287
- Mfr. Part No.:
- ESB20-02
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-8287
- Mfr. Part No.:
- ESB20-02
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ESB Installation Contactors
Installation contactors enable automated processes in building installation
Preferred solution for switching and controlling lighting, heating systems, ventilation systems, pumps, heating pumps and other building automation drives
Hum-free solenoid drive
Quiet switching
Switch position indication
Integrated coil circuit
Overvoltage protection of solenoid up to 5 kV
High switching capacity and service life
Quick-action fixture with locking slide
Large connections with open frame terminals
Contact protection to VDE 0106 Part 100
Auxiliary switches and sealing caps as accessories
Preferred solution for switching and controlling lighting, heating systems, ventilation systems, pumps, heating pumps and other building automation drives
Hum-free solenoid drive
Quiet switching
Switch position indication
Integrated coil circuit
Overvoltage protection of solenoid up to 5 kV
High switching capacity and service life
Quick-action fixture with locking slide
Large connections with open frame terminals
Contact protection to VDE 0106 Part 100
Auxiliary switches and sealing caps as accessories
Approvals
CSA, CE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 2 |
Contact Voltage Rating | 24 V @ 50 Hz, 28 V @ 60 Hz |
Contact Current Rating | 20 A |
Range | ESB20-02 |
Power Rating | 1.1 kW |
Series | ESB |
Normal State Configuration | 2NC |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Width | 85mm |
Length | 17.5mm |
Depth | 64.8mm |
Minimum Operating Temperature | -25°C |
Pole and Throw Configuration | DPDT |
Mounting Style | DIN Rail Mount |
Maximum Operating Temperature | +55°C |