- RS Stock No.:
- 382-361
- Mfr. Part No.:
- LC2K0910V7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 382-361
- Mfr. Part No.:
- LC2K0910V7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3 Pole Reversing Contactors with Screw Clamp Termination
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
These are complete units, that is two 'K' series contactors coupled together
Incorporates mechanical interlock to ensure only one set of 3 poles are closed at any one time
Incorporates mechanical interlock to ensure only one set of 3 poles are closed at any one time
- TeSys D is available as a reversing and non-reversing contactor.
- TeSys B is a bar contactor up to 900 kW.
- TeSys K contactors offered as reversing and non-reversing contactors.
- TeSys GC and GY modular contactors and DIN rail mount contactors.
Series Features.
- AC, DC, Low consumption voltage DC and silent control circuits available.
- 6 A, 9 A and 12 A current ratings available.
- 2.2 kw, 4.5 kw, 5.5 kW power applications in AC-3 and AC-4.
- Screw clamp, Faston connectors. Spring terminals, Pins for PCB (printed circuit boards) available.
Applications.
- Industry, Infrastructure, Building and many more.
- Control systems.
- Areas that are noise sensitive, disturbed mains supply, silent contactor.
- Compatible with programmable controller outputs, low consumption contactor.
- Switching / switch contactor or coil relays.
- Powering control and signalling equipment.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 400 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 9 A |
Range | TeSys K |
Power Rating | 4 kW |
Series | LC2K |
Function | Reversing |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Width | 90mm |
Length | 58mm |
Depth | 57mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |