- RS Stock No.:
- 315-396
- Mfr. Part No.:
- LA4DT2U
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$178.40
(exc. GST)
$196.24
(inc. GST)
Units | Per unit |
1 - 2 | $178.40 |
3 - 4 | $171.26 |
5 + | $164.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 315-396
- Mfr. Part No.:
- LA4DT2U
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Electronic Timers
Placed in the control circuit, and mounted directly onto the contactor or control relay
Incorporates coil suppression and LED to signal the time delay period
Delay-ON timer is initiated by using the coil signal. Delay-OFF requires a separate supply and is initiated by a 40ms pulse
Coil voltage 240V
Incorporates coil suppression and LED to signal the time delay period
Delay-ON timer is initiated by using the coil signal. Delay-OFF requires a separate supply and is initiated by a 40ms pulse
Coil voltage 240V
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Range | TeSys |
Timer Function | Analogue (ON Delay) |
Timer Range | 1.5 → 30s |
Better World Verification | Green Premium |
Better World Product | Yes |
Voltage Rating | 250 V ac/dc |
Mounting Type | Top |
Contact Configuration | 4PDT |
Series | D |