ABB E45 Electronic Overload Relay 1NO + 1NC, 15 → 45 A F.L.C, 1.5 A dc, 3 A ac Contact Rating, 600 V ac/dc, 3P,
- RS Stock No.:
- 764-9071
- Mfr. Part No.:
- 1SAX211001R1102
- Brand:
- ABB
Discontinued product
Alternative
ABB EF45 Overload Relay 1NO + 1NC, 15 → 45 A F.L.C, 45 A Contact Rating, 527 W, 3P, AF Range
$507.24
Each
RS Stock No.: 711-6581
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 764-9071
- Mfr. Part No.:
- 1SAX211001R1102
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.
Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 15 → 45 A |
Contact Current Rating | 1.5 A dc, 3 A ac |
Range | AF Range |
Pole Configuration | 3P |
Series | E45 |
Normal State Configuration | NO/NC |
Reset Method | Automatic, Manual |
Width | 97mm |
Number Of Auxiliary Contacts | 2 |
Length | 45mm |
Depth | 85.1mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70 °C |
Supply Voltage | 690 V ac |
Control Voltage | 600 V ac/dc |
Contact Voltage Rating | 250 V dc, 500 V ac |