- RS Stock No.:
- 261-5682
- Mfr. Part No.:
- LT3SA00M
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 261-5682
- Mfr. Part No.:
- LT3SA00M
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric LT3-S Range
Can be used with all motors equipped with PTC thermistor probes. It monitors windings temperature and ensures that the rated operating value is not exceeded, therefore guarding against faults which are often the cause of premature ageing. They can also be used to monitor surface temperature.
LT3-S Features.
Automatic or manual reset
Remote reset
Fault storage with the supply switched off
Fault indication
Test function
Remote reset
Fault storage with the supply switched off
Fault indication
Test function
Applications.
Industry, infrastructure, building.
Specifications
Attribute | Value |
---|---|
Range | TeSys |
Series | LT3S |
Power Rating | 100 VA |
Normal State Configuration | NO/NC |
Terminal Type | Cage Clamp |
Reset Method | Automatic |
Number Of Auxiliary Contacts | 2 |
Width | 22.5mm |
Length | 100mm |
Depth | 100mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Control Voltage | 115 V ac, 230 V ac |
Contact Voltage Rating | 250 V ac |