Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 10 A F.L.C, 3 A Contact Rating, 7.5 kW, 3P, SIRIUS
- RS Stock No.:
- 252-3315
- Mfr. Part No.:
- 3RU21261JJ0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 252-3315
- Mfr. Part No.:
- 3RU21261JJ0
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
FLC Motor Rating | 10 A | |
Contact Current Rating | 3 A | |
Range | SIRIUS | |
Pole Configuration | 3P | |
Series | SIRIUS 3RU2 | |
Power Rating | 7.5 kW | |
Normal State Configuration | 1NC/1NO | |
Select all | ||
---|---|---|
Brand Siemens | ||
FLC Motor Rating 10 A | ||
Contact Current Rating 3 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series SIRIUS 3RU2 | ||
Power Rating 7.5 kW | ||
Normal State Configuration 1NC/1NO | ||
Related links
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact...
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 10 A Contact...
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 20 A Contact...
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 16 A Contact...
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 12.5 A...
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact...
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact...
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO 3 A Contact...