Siemens 3RU Overload Relay 1NO + 1NC, 80 → 100 A F.L.C, 100 A Contact Rating, 45 kW, 3P, Sirius Classic
- RS Stock No.:
- 246-4793
- Mfr. Part No.:
- 3RU1146-4MB0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens SIRIUS Terminal Block for use with 3-Phase Busbars, Power Outlet
$28.15
Each
RS Stock No.: 124-3125
- RS Stock No.:
- 246-4793
- Mfr. Part No.:
- 3RU1146-4MB0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overload Relays - 3RU11 Range
Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C
Note
The width and height measurements of the overload relays are dependent on the contactor they are used on.
Standards
IEC947, VDE0990, EN60947
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 80 → 100 A |
Contact Current Rating | 100 A |
Range | Sirius Classic |
Pole Configuration | 3P |
Series | 3RU |
Mounting Style | Direct Contactor |
Power Rating | 45 kW |
Normal State Configuration | NO/NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Width | 70mm |
Number Of Auxiliary Contacts | 2 |
Depth | 140mm |
Length | 120mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70 °C |
Contact Voltage Rating | 1 kV ac |