Eaton Contactor Wiring Kit for use with ZB4-101-GF1

  • RS Stock No. 321-095
  • Mfr. Part No. 107029 | SWIRE-PF
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

easyConnect SmartWire Power Feed Module

SmartWire power module for feeding the control voltage
Connection to SmartWire as passive module (no address)

Moeller easyConnect SmartWire

Moeller's Darwin technology heralds a fundamental change in the conventional control cabinet. A missing link between the automation and switchgear worlds.,Switching devices and automation devices are merging. The conventional control wiring between I/O modules and switching devices is being replaced by a new,and simple connection technology. The Darwin project covers the entire Moeller product range for the control cabinet in evolutionary stages. The areas affected are controlling, switching, protecting, HMI operations and drives. It was our customers that set us the objective: the movement away from complex and unmanageable structures that can only be handled by exclusive and expensive specialists towards simple, transparent solutions based on the latest standards.,The small Range of modules and accessories below is related to the main units available in the Easy Logic module section.

Specifications
Attribute Value
Accessory Type Wiring Kit
For Use With ZB4-101-GF1
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 160.61
(exc. GST)
$ 176.67
(inc. GST)
units
Per unit
1 - 5
$160.61
6 - 11
$157.35
12 +
$154.82
Related Products
Load feeder fuseless, Direct-on-line starting 400 V AC, ...
Description:
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 10..16 A 24 V DC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor). ...
Contactor assembly for star-delta (wye-delta) start AC-3, 22/30 ...
Description:
Contactor assembly for star-delta (wye-delta) start AC-3, 22/30 kW/400 V, 230 V AC 50/60 Hz, 3-pole, size S2 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated
Load feeder fuseless, Reversing duty 400 V AC, ...
Description:
Load feeder fuseless, Reversing duty 400 V AC, Size S00 140...2.00 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NC (contactor). ...
Our busbar connectors provide means of distributing power ...
Description:
Our busbar connectors provide means of distributing power within a system Our broad portfolio includes compact sockets for space efficiency, hot pluggability to ease installation, and a wide range of current ratings for multiple applications.