- RS Stock No.:
- 874-2276
- Mfr. Part No.:
- 3SU1501-1AG60-1BA0
- Brand:
- Siemens
20 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.56
(exc. GST)
$32.52
(inc. GST)
Units | Per unit |
1 + | $29.56 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-2276
- Mfr. Part No.:
- 3SU1501-1AG60-1BA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Holders with LED Light Blocks
Siemens holders with integrated LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Available with different LED colours.
Available with different LED colours.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 6 → 24V ac/dc |
Series | SIRIUS ACT |
Contact Configuration | 1NO |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 6A |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |