- RS Stock No.:
- 331-0417
- Mfr. Part No.:
- ZB5AVM3
- Brand:
- Schneider Electric
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $62.36
You pay
$56.12
(exc. GST)
$61.73
(inc. GST)
Units | Per unit |
1 + | $56.12 |
- RS Stock No.:
- 331-0417
- Mfr. Part No.:
- ZB5AVM3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
LED Bodies
Integral LED bodies with screw clamp terminal connections
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 230 → 240V ac |
Series | Harmony XB5 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |